Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 659-958
- Mfr. Part No.:
- 16917229.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€664.31
(exc. VAT)
€817.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.31 |
*price indicative
- RS Stock No.:
- 659-958
- Mfr. Part No.:
- 16917229.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a versatile and robust storage solution designed specifically for efficient organisation in commercial environments. This double-sided rack is constructed from durable sheet steel, ensuring a long-lasting performance while accommodating up to 144 red bins across its six panels. Finished in a sleek powder coat paint, the panel rack comes in a modern anthracite grey, complemented by light grey accents. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, this panel rack provides a stable base, making it an ideal choice for busy workspaces that require both functionality and style.
Constructed from high quality sheet steel for maximum durability
Double sided design allows for flexible storage options and easy access from either side
Holds an impressive total of 144 red bins, optimising storage space
Finished in a powder coat paint for enhanced resilience and aesthetic appeal
Available in RAL 7016 anthracite grey and RAL 7035 light grey, blending seamlessly into various environments
Stable base ensures safe and secure placement, even in busy areas
Compact dimensions make it suitable for diverse commercial applications
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
