Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey

Subtotal (1 unit)*

€811.94

(exc. VAT)

€998.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€811.94

*price indicative

RS Stock No.:
659-975
Mfr. Part No.:
16917220.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.45m

Overall Width

1m

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is expertly designed for efficient storage and organisation, featuring a robust steel construction that ensures stability and durability. The double-sided design maximises utility, providing access to eight panels equipped with 192 blue bins. Finished in a sleek, powder-coated RAL 7035 light grey, this rack not only offers a modern aesthetic but also ensures lasting protection against wear and tear. Ideal for workshops and industrial environments, the panel rack enables seamless organisation of tools and components while occupying minimal floor space. With dimensions of 1000x550x1450mm, its compact form fits perfectly in various settings, making it an essential addition to any workspace.

Robust steel construction offers long lasting durability

Double sided design facilitates access and maximises storage capacity

Comes with 192 blue bins for efficient organisation of materials

Powder coated surface provides resistance to wear and environmental factors

Elegant RAL 7035 light grey finish enhances workplace aesthetics

Compact dimensions fit easily in limited spaces

Ideal for workshops and industrial settings, streamlining tool access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy