Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey
- RS Stock No.:
- 660-347
- Mfr. Part No.:
- 16917230.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€959.57
(exc. VAT)
€1,180.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €959.57 |
*price indicative
- RS Stock No.:
- 660-347
- Mfr. Part No.:
- 16917230.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed with versatility and durability in mind, catering to the needs of both commercial and industrial environments. Constructed from robust steel, this double-sided rack features a wide, stable base that allows for easy access and organisation of materials. It comprises 10 panels equipped with 240 blue bins, providing ample storage while keeping items neatly organised. Finished in a durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this rack combines functionality with an aesthetically pleasing design, making it an essential addition to any workspace. With its generous dimensions of 1000x550x1775mm, it is ideal for optimising storage space without compromising on access and usability.
Robust steel construction ensures long lasting durability
Double sided design enhances accessibility for users
Wide stable base provides increased stability and security
Includes 10 panels for versatile storage options
240 blue bins facilitate efficient organisation and quick retrieval
Powder coated finish protects against wear and tear while adding aesthetic value
Generous dimensions maximise storage potential in the workspace
Lightweight design ensures easy manoeuvrability when needed
Designed for both commercial and industrial use, meeting diverse needs
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
