Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey

Subtotal (1 unit)*

€618.17

(exc. VAT)

€760.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€618.17

*price indicative

RS Stock No.:
660-375
Mfr. Part No.:
16917326.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1.775m

Overall Width

1m

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is expertly designed for efficient organisational needs, featuring a robust steel construction perfect for the demanding environments of workshops and warehouses. With an impressive capacity, it houses 5 panels along with 48 red and 24 blue bins, facilitating seamless categorisation and access to tools and components. Finished in a durable powder coat paint in a tasteful light grey (RAL 7035), this rack not only ensures longevity but also blends seamlessly into any workspace aesthetic. Its wide and stable base provides enhanced stability, while the compact dimensions of 1000x550x1775mm make it a space-efficient solution for utilising vertical storage effectively. Ideal for professionals looking to optimise their storage solutions.

Crafted from robust sheet steel for unprecedented durability

Powder coated finish enhances resistance to wear and tear

Smart design with panels on both sides optimises accessibility

Includes a generous capacity with 48 red and 24 blue bins for diverse storage needs

Compact size allows for efficient use of vertical space

Stable base design ensures safety and support in demanding settings

Subtle light grey finish complements any workspace environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy