Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Red
- RS Stock No.:
- 660-489
- Mfr. Part No.:
- 14025155.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€50.38
(exc. VAT)
€61.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.38 |
*price indicative
- RS Stock No.:
- 660-489
- Mfr. Part No.:
- 14025155.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is an innovative storage solution designed for horizontal wall mounting, making it an ideal choice for any workspace. Crafted from fully flanged and reinforced sheet steel, this durable panel offers versatility with its unique dual-functionality. The left side is expertly punched with louvered forms to accommodate hook-on plastic bins, while the right side features a perforated hole pattern suitable for various hook accessories. Finished in a striking RAL 3004 crimson red powder coat, it not only provides practicality but also enhances the aesthetic appeal of your environment. With dimensions of 991mm in width, 19mm in depth, and 457mm in height, the combination panel combines strength with a sleek design, ensuring efficient organization and accessibility.
Compact dimensions of 991mm width, 19mm depth, and 457mm height ensure it fits in various settings
Lightweight at only 4.41 kg, making installation effortless
Perfect for enhancing organization in workshops, garages, or retail spaces
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
