Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 1.486 m, Anthracite Grey

Subtotal (1 unit)*

€57.90

(exc. VAT)

€71.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.90

*price indicative

RS Stock No.:
660-569
Mfr. Part No.:
14025149.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.486m

Overall Width

19mm

Overall Depth

457mm

Colour

Anthracite Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a robust solution designed for vertical wall mounting, making it an ideal choice for optimizing storage in both professional and home environments. Crafted from flanged steel, this panel is punched with a louvered design to accommodate hook-on plastic bins, allowing for versatile and efficient organization of tools and supplies. Finished in a durable powder coat paint in RAL 7016 anthracite grey, it not only offers aesthetic appeal but also ensures longevity and resilience against wear and tear. With dimensions of 457x19x1486mm, this product strikes a balance between compactness and ample storage capacity, making it essential for those seeking to enhance their workspace functionality without compromising on style.

Lightweight design facilitates easy installation and adjustment as needed

Harmonizes with a modern workspace, boosting both functionality and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy