Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 1.486 m, Red

Subtotal (1 unit)*

€57.90

(exc. VAT)

€71.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.90

*price indicative

RS Stock No.:
659-768
Mfr. Part No.:
14025149.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

1.486m

Overall Width

19mm

Overall Depth

457mm

Colour

Red

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a versatile solution designed for efficient vertical storage in environments requiring robust organization. This flanged steel panel is specifically crafted for wall mounting, featuring a louvered design that accommodates hook-on plastic bins, facilitating easy access and optimal space management. Finished in a striking RAL 3004 crimson red, it not only serves a functional purpose but also enhances aesthetic appeal. With dimensions of 457x19x1486mm, the panel is built to endure, with a powder-coated surface ensuring durability and resilience against wear and tear. Ideal for workshops, garages, or commercial settings, the louvre panel maximizes vertical space while keeping tools and materials readily accessible.

Dimensions of 457x19x1486mm make it suitable for a range of applications

Lightweight design with a gross weight of 5.89kg facilitates easy installation

Designed for professional environments, ensuring organizational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy