Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 1.486 m, Blue
- RS Stock No.:
- 660-885
- Mfr. Part No.:
- 14025149.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€57.90
(exc. VAT)
€71.22
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.90 |
*price indicative
- RS Stock No.:
- 660-885
- Mfr. Part No.:
- 14025149.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 1.486m | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 1.486m | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is expertly crafted for vertical wall mounting, designed to optimize your storage solutions, particularly in environments demanding efficient organization. Constructed from durable sheet steel and finished in a vibrant RAL 5010 gentian blue powder coat, this panel not only withstands the rigors of daily use but also brings a touch of style to your workspace. Its louvered form is tailored for compatibility with hook-on plastic bins, ensuring that your items are easily accessible and securely stored. With dimensions of 457mm in width, 19mm in depth, and 1486mm in height, this panel is perfect for any industrial or commercial setting, providing a robust and reliable storage option.
Designed specifically for vertical wall mounting, saving floor space
Optimizes storage and organization in industrial environments
Compact dimensions allow for versatile installation options
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
