Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 660-713
- Mfr. Part No.:
- 16917322.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€433.64
(exc. VAT)
€533.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €433.64 |
*price indicative
- RS Stock No.:
- 660-713
- Mfr. Part No.:
- 16917322.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for optimal storage efficiency and accessibility. Constructed from robust steel, this single-sided unit features a wide and stable base, ensuring durability even in busy environments. With three panels accommodating 72 blue bins, it's an ideal solution for organizing tools and components. Finished in a striking combination of RAL 7035 light grey and RAL 7016 anthracite grey powder coat paint, it not only delivers functionality but also adds a modern aesthetic to your workspace. Its generous dimensions of 1000mm in width, 550mm in depth, and 1125mm in height make it a versatile addition to any setting, providing ample storage while maintaining a compact footprint.
Robust steel construction ensures long lasting durability
Wide stable base enhances stability during use
Three panels support efficient organization with 72 blue bins
Finished with powder coat paint for a sleek, modern appearance
Available in RAL 7035 light grey and RAL 7016 anthracite grey for versatility
Compact dimensions allow for easy integration into various spaces
Designed to enhance accessibility and streamline tool storage
Ideal for both professional workshops and home garages
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
