Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Anthracite
- RS Stock No.:
- 661-044
- Mfr. Part No.:
- 16917227.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€682.78
(exc. VAT)
€839.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.78 |
*price indicative
- RS Stock No.:
- 661-044
- Mfr. Part No.:
- 16917227.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Anthracite | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is engineered for optimal organisation and efficiency, making it an essential solution for any workspace. This double-sided rack features a robust steel construction, ensuring durability and stability even in demanding environments. Accommodating an impressive 48 red and 48 blue bins across six panels, it provides ample storage for tools, equipment, and materials. Finished in a sleek powder coat paint that combines RAL 7035 light grey and RAL 7016 anthracite grey, this panel rack not only offers functionality but also enhances the aesthetic appeal of your workspace.
Double sided design maximises storage potential
Constructed from robust sheet steel for long lasting performance
Includes 48 red and 48 blue bins for efficient sorting and accessibility
Finished with durable powder coat paint to resist wear and tear
Available in a stylish dual colour scheme enhancing workspace aesthetics
Compact dimensions allow for versatile placement within any setting
Stable base ensures safety and reliability during use
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Connector Tool Kits | Ferrule Tool Kit
