Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.3 m x 100 mm, Light Grey

Subtotal (1 unit)*

€138.96

(exc. VAT)

€170.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.96

*price indicative

RS Stock No.:
662-004
Mfr. Part No.:
43020783
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.3m

Overall Depth

650mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is a versatile storage solution designed to optimise space and organisation in your workspace. Crafted from durable, light grey polypropylene, this divider kit features 32 compartments that can be easily adjusted or removed to suit your custom configuration needs. Ideal for use in 100mm+ high drawers with cabinet dimensions of 1300mm in width and 650mm in depth, it’s the perfect blend of practicality and flexibility, making it an essential addition to your storage system.

Designed specifically for 100mm+ high drawers, ensuring optimal fit and use

Constructed from tough polypropylene for longevity and resilience

Light grey finish provides a clean and modern aesthetic

Easily removable dividers allow for custom configurations to suit various applications

Compatible with cabinet dimensions of 1300mm x 650mm, maximising available space

Allows for efficient organisation of tools and materials with 32 compartments

Main colour aligns with RAL 7035 for a cohesive look across storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy