Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 663-584
- Mfr. Part No.:
- 43020769
- Manufacturer:
- Bott
Subtotal (1 unit)*
€70.82
(exc. VAT)
€87.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.82 |
*price indicative
- RS Stock No.:
- 663-584
- Mfr. Part No.:
- 43020769
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to facilitate the efficient organisation of your storage space. Offering 21 compartments, this kit is crafted from durable, light grey polypropylene, ensuring both resilience and adaptability. The dividers can be easily removed, allowing for custom configurations tailored to your specific needs, whether in a drawer or on a work surface. Ideal for use in 100mm+ high drawers with cabinet dimensions of 800mm in width and 650mm in depth, it simplifies the sorting of various items. With a gross weight of 1.58 kg, this kit combines functionality and lightweight convenience, making it a practical choice for any workspace.
Constructed from robust polypropylene for long-lasting use
Light grey finish enhances professional aesthetics
Easily removable dividers provide flexibility for custom layouts
Compatible with 100mm+ high drawers for optimal storage space
Compact dimensions of 800mm x 650mm allow for versatile placement
Weighs only 1.58 kg, making it easy to handle and reposition
Related links
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
