Bott Steel Shelving System, 550 mm x 1 m x 1.775 m, Grey, Blue
- RS Stock No.:
- 272-3769
- Mfr. Part No.:
- 16917122.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€498.25
(exc. VAT)
€612.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.25 |
*price indicative
- RS Stock No.:
- 272-3769
- Mfr. Part No.:
- 16917122.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Shelving System | |
| Portable | Yes | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Grey, Blue | |
| Standards/Approvals | No | |
| Series | Perfo | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Shelving System | ||
Portable Yes | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Grey, Blue | ||
Standards/Approvals No | ||
Series Perfo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Panel rack is a double sided panel rack which consists of 10 panels. This panel rack is made from sheet steel material and finished in durable powder coat paint. This panel rack has 1000 mm width, 550 mm depth and 1775 mm height.
10 year guarantee
Robust steel construction
Wide stable base and panels to both sides
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
