Bosch Rexroth ABS Storage Bin, 173 mm x 77 mm x 13 mm, Grey

Subtotal (1 unit)*

€30.88

(exc. VAT)

€37.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.88

*price indicative

RS Stock No.:
278-8866
Mfr. Part No.:
3842344753
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Sub Type

Storage Bin

Product Type

Storage Bin

Portable

Yes

Bin Material

ABS

Overall Height

13mm

Overall Width

77mm

Overall Depth

173mm

Colour

Grey

For Use With

Small Parts On The Workstation Or In The Material Shuttle

Standards/Approvals

Rgp/Rpp = 108 . 1012 Ω, Rgp/Rpp = 104 . 109 Ω

Series

GB-1710

COO (Country of Origin):
DE
The Bosch Rexroth Grab container used for positioning of small parts on the workstation or in the material shuttle. It can be combined with grab ledge and cover.

Ergonomically designed surface

Easy and secure grabbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy