Bosch Rexroth ABS Storage Unit, 173 mm x 86 mm x 50 mm, Grey
- RS Stock No.:
- 278-8872
- Mfr. Part No.:
- 3842344760
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€20.52
(exc. VAT)
€25.24
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.52 |
*price indicative
- RS Stock No.:
- 278-8872
- Mfr. Part No.:
- 3842344760
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Sub Type | Storage Bin | |
| Product Type | Storage Unit | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 50mm | |
| Overall Width | 86mm | |
| Overall Depth | 173mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | GB-Z08 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Sub Type Storage Bin | ||
Product Type Storage Unit | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 50mm | ||
Overall Width 86mm | ||
Overall Depth 173mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series GB-Z08 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Gripper pan tongue is a Grab ledge used for separation of mixed parts on ergonomically designed grab surface. It saves time up to 10 percent.
Ridged surface
Easy and secure grabbing
ABS material
