SAM Steel Storage Bin, Black, Red
- RS Stock No.:
- 284-8974
- Mfr. Part No.:
- ETAB-POUB
- Manufacturer:
- SAM
Subtotal (1 unit)*
€71.10
(exc. VAT)
€87.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.10 |
*price indicative
- RS Stock No.:
- 284-8974
- Mfr. Part No.:
- ETAB-POUB
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Steel | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Series | ETAB-POUB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Steel | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Series ETAB-POUB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Crochetable trash bin is a practical solution for storing your waste. Its design allows for easy and quick installation, providing a convenient option to maintain cleanliness in your space.
Hookable trash bin
