SAM Steel Storage Bin, Grey
- RS Stock No.:
- 284-8953
- Mfr. Part No.:
- ETAB-BAB
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.24
(exc. VAT)
€33.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.24 |
*price indicative
- RS Stock No.:
- 284-8953
- Mfr. Part No.:
- ETAB-BAB
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Steel | |
| Colour | Grey | |
| For Use With | Tools, Spare parts | |
| Standards/Approvals | No | |
| Series | ETAB-BAB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable Yes | ||
Bin Material Steel | ||
Colour Grey | ||
For Use With Tools, Spare parts | ||
Standards/Approvals No | ||
Series ETAB-BAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Galvanized support for spout bins designed to optimize efficiency, this mount provides a convenient solution for storing tools and materials in industrial and production environments. Its galvanized construction ensures durability and longevity, making it a reliable choice for maintaining a well organized workspace. Improve your workflow and keep essential items easily accessible with this practical and sturdy support for spout bins.
Long lifespan
Great resistance to corrosion
Robust galvanized steel structure
