Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- RS Stock No.:
- 179-902
- Mfr. Part No.:
- AX3638
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.90 |
*price indicative
- RS Stock No.:
- 179-902
- Mfr. Part No.:
- AX3638
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Bulk Storage Panel | |
| Length | 5mm | |
| Width | 215mm | |
| Height | 305mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Bulk Storage Panel | ||
Length 5mm | ||
Width 215mm | ||
Height 305mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TP-XD/Tech XXL Bulk Storage Panel is a versatile and compact storage solution, measuring 5 mm in length, 215 mm in width, and 305 mm in height. Designed to efficiently organize and store bulkier items, this panel offers a practical way to maximize space while keeping your tools or equipment neatly arranged.
0.5 kg weight
Related links
- Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
