RS Better World
RS PRO 24L Grey Plastic, Polypropylene Storage Container, 130 mm x 600mm x 400 mm
- RS Stock No.:
- 625-756
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 625-756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Container | |
| Height | 130mm | |
| Width | 600mm | |
| Depth | 400mm | |
| Volume | 24L | |
| Colour | Grey | |
| Material | Plastic, Polypropylene | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Container | ||
Height 130mm | ||
Width 600mm | ||
Depth 400mm | ||
Volume 24L | ||
Colour Grey | ||
Material Plastic, Polypropylene | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
RS PRO 24L Polypropylene Storage Container
This RS PRO storage container is designed for efficient organisation and protection of components in industrial settings. Made from Durable polypropylene, it offers a reliable solution for storing various items, ensuring they remain safe and easily accessible. Its generous 24-litre capacity makes it Ideal for both small and large components.
Features and Benefits
Material: Polypropylene construction ensures durability and resistance to chemicals.
Colour: Grey finish provides a professional appearance and easy integration into any workspace.
Load Capacity: 24-litre capacity allows for ample storage of components and tools.
Dimensions: Overall dimensions of 600 mm width, 400 mm depth, and 130 mm height for optimal space utilisation.
Portability: Lightweight and portable design for easy transportation and repositioning.
Standards: Compliant with REACH and RoHS standards for safety and environmental assurance.
Colour: Grey finish provides a professional appearance and easy integration into any workspace.
Load Capacity: 24-litre capacity allows for ample storage of components and tools.
Dimensions: Overall dimensions of 600 mm width, 400 mm depth, and 130 mm height for optimal space utilisation.
Portability: Lightweight and portable design for easy transportation and repositioning.
Standards: Compliant with REACH and RoHS standards for safety and environmental assurance.
Applications
Warehousing and logistics
Manufacturing facilities
Workshops and garages
Retail storage
Manufacturing facilities
Workshops and garages
Retail storage
Additional Information
This storage container meets REACH and RoHS standards, ensuring it is free from hazardous substances and environmentally friendly.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene 300 mm x 400 mm x 130 mm, Grey
- RS PRO 42L Grey Plastic 220 mm x 400mm x 600
- RS PRO 32L Grey Plastic 170 mm x 400mm x 600
- RS PRO Black 16 mm x 600mm x 400 mm
- RS PRO Polypropylene 600 mm x 400 mm x 70 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 220 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 320 mm, Grey
- Schoeller Allibert 60L Grey Polyethylene Stacking Container, 319 mm x 600mm x 400 mm
