RS Better World
RS PRO Polypropylene, Recycled Plastic Storage Container, 300 mm x 400 mm x 130 mm, Grey
- RS Stock No.:
- 630-947
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- Plus 370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-947
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Storage Bin | |
| Product Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 130mm | |
| Overall Width | 400mm | |
| Overall Depth | 300mm | |
| Colour | Grey | |
| For Use With | Total (NL) No. of Louvres | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Load Capacity | 12L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Storage Bin | ||
Product Type Storage Container | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 130mm | ||
Overall Width 400mm | ||
Overall Depth 300mm | ||
Colour Grey | ||
For Use With Total (NL) No. of Louvres | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Load Capacity 12L | ||
- COO (Country of Origin):
- IT
RS PRO 12L Grey Polypropylene Storage Container
This RS PRO storage container is designed for efficient organisation and storage of various components and materials. Made from Durable polypropylene, it offers a reliable solution for both industrial and commercial environments. Its portable design allows for easy transportation and handling, making it Ideal for dynamic workspaces.
Features and Benefits
Polypropylene Construction: Provides durability and resistance to chemicals.
12 L Capacity: Offers ample space for storing a variety of items.
Compact Dimensions: Fits easily into standard shelving with a depth of 300 mm, height of 130 mm, and width of 400 mm.
Portable Design: Facilitates easy movement and handling.
Grey Colour: Neutral tone that suits various settings.
12 L Capacity: Offers ample space for storing a variety of items.
Compact Dimensions: Fits easily into standard shelving with a depth of 300 mm, height of 130 mm, and width of 400 mm.
Portable Design: Facilitates easy movement and handling.
Grey Colour: Neutral tone that suits various settings.
Applications
Warehousing
Manufacturing Facilities
Retail Storage
Workshops
Manufacturing Facilities
Retail Storage
Workshops
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene 300 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 170 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 220 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 70 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 30 mm, Grey
