RS Better World
RS PRO Polypropylene, Recycled Plastic Storage Container, 300 mm x 400 mm x 220 mm, Grey
- RS Stock No.:
- 630-950
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- Plus 444 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 630-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Storage Bin | |
| Product Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 220mm | |
| Overall Width | 400mm | |
| Overall Depth | 300mm | |
| Colour | Grey | |
| For Use With | Total (NL) No. of Louvres | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Load Capacity | 21L | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Storage Bin | ||
Product Type Storage Container | ||
Portable Yes | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 220mm | ||
Overall Width 400mm | ||
Overall Depth 300mm | ||
Colour Grey | ||
For Use With Total (NL) No. of Louvres | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Load Capacity 21L | ||
- COO (Country of Origin):
- IT
RS PRO 21L Polypropylene Storage Container
This RS PRO storage container is designed for efficient organisation and protection of components. Made from Durable polypropylene, it offers a robust solution for storing a variety of items. Its Compact design makes it Ideal for use in workshops, warehouses, and industrial settings.
Features and Benefits
Polypropylene Construction: Provides durability and resistance to chemicals.
21 Litre Capacity: Offers ample storage space for various items.
Portable Design: Easy to transport and reposition as needed.
Compact Dimensions: Fits easily into different storage areas with a depth of 300 mm, height of 220 mm, and width of 400 mm.
REACH and RoHS Compliant: Ensures adherence to safety and environmental standards.
21 Litre Capacity: Offers ample storage space for various items.
Portable Design: Easy to transport and reposition as needed.
Compact Dimensions: Fits easily into different storage areas with a depth of 300 mm, height of 220 mm, and width of 400 mm.
REACH and RoHS Compliant: Ensures adherence to safety and environmental standards.
Applications
Industrial storage
Workshop organisation
Warehouse management
Home garage storage
Workshop organisation
Warehouse management
Home garage storage
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene 300 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 130 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 170 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 320 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 70 mm, Grey
- RS PRO Polypropylene 600 mm x 400 mm x 100 mm, Grey
- RS PRO Polypropylene 300 mm x 400 mm x 30 mm, Grey
