Licefa Red, Natural, Clear, Anthracite, Beige, Agate Grey, Bordeaux, Yellow, Brown, Multicolour, White, Mauve, Green,
- RS Stock No.:
- 630-009
- Mfr. Part No.:
- 2446966
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€74.83
(exc. VAT)
€92.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.83 |
*price indicative
- RS Stock No.:
- 630-009
- Mfr. Part No.:
- 2446966
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Lid Type | Dome | |
| Height | 270mm | |
| Width | 300mm | |
| Depth | 270mm | |
| Colour | Red, Natural, Clear, Anthracite, Beige, Agate Grey, Bordeaux, Yellow, Brown, Multicolour, White, Mauve, Green, Silver, Black, Ivory, Mint, Orange, Blue, Milky, Grey, Pink | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Lid Type Dome | ||
Height 270mm | ||
Width 300mm | ||
Depth 270mm | ||
Colour Red, Natural, Clear, Anthracite, Beige, Agate Grey, Bordeaux, Yellow, Brown, Multicolour, White, Mauve, Green, Silver, Black, Ivory, Mint, Orange, Blue, Milky, Grey, Pink | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Outside dimensions is 400 x 300 x 270
Inside dimensions is 365 x 265 x 265
Related links
- Licefa 320cm³ White Anthracite Beige Milky Mint Mauve Silver,
- Licefa 2830cm³ Bordeaux White Multicolour Yellow Green Red Silver,
- Licefa Mauve Clear Brown Grey Pink Natural Ivory
- Licefa 650cm³ Orange Green Natural Black Pink Mauve Multicolour,
- Bopla Elegant Series Agate Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 30 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 40 mm x 100 mm x 54 mm
