Licefa 2830cm³ Bordeaux, Orange, White, Clear, Multicolour, Agate Grey, Yellow, Pink, Green, Brown, Red, Mauve, Silver,
- RS Stock No.:
- 630-012
- Mfr. Part No.:
- 2446969
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 630-012
- Mfr. Part No.:
- 2446969
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Lid Type | Dome | |
| Height | 270mm | |
| Width | 400mm | |
| Depth | 270mm | |
| Volume | 2830cm³ | |
| Colour | Bordeaux, Orange, White, Clear, Multicolour, Agate Grey, Yellow, Pink, Green, Brown, Red, Mauve, Silver, Blue, Milky, Natural, Black, Anthracite, Beige, Grey, Ivory, Mint | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Lid Type Dome | ||
Height 270mm | ||
Width 400mm | ||
Depth 270mm | ||
Volume 2830cm³ | ||
Colour Bordeaux, Orange, White, Clear, Multicolour, Agate Grey, Yellow, Pink, Green, Brown, Red, Mauve, Silver, Blue, Milky, Natural, Black, Anthracite, Beige, Grey, Ivory, Mint | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Outside dimensions is 600 x 400 x 270
Inside dimensions is 567 x 367 x 262
Related links
- Licefa Red Clear Beige Bordeaux Brown White Green,
- Licefa Mauve Clear Brown Grey Pink Natural Ivory
- Licefa 320cm³ White Anthracite Beige Milky Mint Mauve Silver,
- Licefa 650cm³ Orange Green Natural Black Pink Mauve Multicolour,
- 3M SecureFit Safety Glasses Anti-Scratch Grey Light Blue Clear Green,
- Tesa Orange Pink 80 Notes per Pad, 40 mm x 40 mm
- Sharpie Orange Yellow Yellow Orange Highlighter Pen
- MikroElektronika MIKROE-511 150 mm Insulated Breadboard Jumper Wire in Black Yellow Green Grey,
