Licefa Mauve, Milky, Clear, Blue, Brown, Agate Grey, Grey, Mint, Pink, Black, Natural, Multicolour, Ivory, Yellow,
- RS Stock No.:
- 630-014
- Mfr. Part No.:
- 2446974
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.48 |
*price indicative
- RS Stock No.:
- 630-014
- Mfr. Part No.:
- 2446974
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Lid Type | Dome | |
| Width | 400mm | |
| Depth | 400mm | |
| Colour | Mauve, Milky, Clear, Blue, Brown, Agate Grey, Grey, Mint, Pink, Black, Natural, Multicolour, Ivory, Yellow, White, Anthracite, Red, Green, Beige, Silver, Orange, Bordeaux | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Lid Type Dome | ||
Width 400mm | ||
Depth 400mm | ||
Colour Mauve, Milky, Clear, Blue, Brown, Agate Grey, Grey, Mint, Pink, Black, Natural, Multicolour, Ivory, Yellow, White, Anthracite, Red, Green, Beige, Silver, Orange, Bordeaux | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Outside dimensions is 600 x 400
Inside dimensions is Lid ESD
Related links
- Licefa 320cm³ White Anthracite Beige Milky Mint Mauve Silver,
- Licefa 650cm³ Orange Green Natural Black Pink Mauve Multicolour,
- Licefa 2830cm³ Bordeaux White Multicolour Yellow Green Red Silver,
- Licefa Red Clear Beige Bordeaux Brown White Green,
- Facom Black Brown Grey Pink Tan Yellow Chrome Leather Cowhide
- Bopla Elegant Series Agate Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 30 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 50 mm x 200 mm x 112 mm
