Licefa 320cm³ White, Pink, Anthracite, Red, Beige, Bordeaux, Milky, Agate Grey, Mint, Black, Mauve, Green, Silver,
- RS Stock No.:
- 630-010
- Mfr. Part No.:
- 2446968
- Manufacturer:
- Licefa
Subtotal (1 unit)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.17 |
*price indicative
- RS Stock No.:
- 630-010
- Mfr. Part No.:
- 2446968
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Lid Type | Dome | |
| Height | 220mm | |
| Width | 400mm | |
| Depth | 220mm | |
| Volume | 320cm³ | |
| Colour | White, Pink, Anthracite, Red, Beige, Bordeaux, Milky, Agate Grey, Mint, Black, Mauve, Green, Silver, Multicolour, Clear, Grey, Brown, Blue, Orange, Yellow, Natural, Ivory | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Lid Type Dome | ||
Height 220mm | ||
Width 400mm | ||
Depth 220mm | ||
Volume 320cm³ | ||
Colour White, Pink, Anthracite, Red, Beige, Bordeaux, Milky, Agate Grey, Mint, Black, Mauve, Green, Silver, Multicolour, Clear, Grey, Brown, Blue, Orange, Yellow, Natural, Ivory | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Outside dimensions is 600 x 400 x 220
Inside dimensions is 567 x 367 x 212
Related links
- Licefa Mauve Clear Brown Grey Pink Natural Ivory
- Licefa Red Clear Beige Bordeaux Brown White Green,
- Licefa 650cm³ Orange Green Natural Black Pink Mauve Multicolour,
- Licefa 2830cm³ Bordeaux White Multicolour Yellow Green Red Silver,
- Bopla Elegant Series Agate Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 30 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 40 mm x 100 mm x 54 mm
