Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- RS Stock No.:
- 175-480
- Mfr. Part No.:
- 40019049.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,195.60
(exc. VAT)
€1,470.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,195.60 |
*price indicative
- RS Stock No.:
- 175-480
- Mfr. Part No.:
- 40019049.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Height | 900mm | |
| Standards/Approvals | RoHS | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Height 900mm | ||
Standards/Approvals RoHS | ||
Width 650mm | ||
Depth 650mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 Drawers features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It is equipped with 100% extension drawers, ensuring full access to stored contents and providing durable, organized storage for tools and equipment.
Powder coated finish
Made of sheet steel
