Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- RS Stock No.:
- 175-489
- Mfr. Part No.:
- 40019051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,301.12
(exc. VAT)
€1,600.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,301.12 |
*price indicative
- RS Stock No.:
- 175-489
- Mfr. Part No.:
- 40019051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | RoHS | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals RoHS | ||
Height 900mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 7 drawers is constructed with a heavy duty, reinforced steel housing, ensuring superior strength and durability. It offers a total capacity of up to 1.5 tonnes and features 100% extension drawers, providing full access to all contents and maximizing storage efficiency. This robust cabinet is ideal for heavy duty storage needs in industrial or workshop environments.
Powder coated finish
Made of sheet steel
