Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 985 mm 650mm, 650 mm
- RS Stock No.:
- 175-510
- Mfr. Part No.:
- 40402035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,554.86
(exc. VAT)
€1,912.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,554.86 |
*price indicative
- RS Stock No.:
- 175-510
- Mfr. Part No.:
- 40402035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Width | 650mm | |
| Height | 985mm | |
| Standards/Approvals | RoHS | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Width 650mm | ||
Height 985mm | ||
Standards/Approvals RoHS | ||
Depth 650mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Drawer Cabinet with 6 drawers and a top tray with mat is a heavy duty storage solution designed for durability and mobility. It features a reinforced steel housing and a convenient push pull handle for easy manoeuvring. The cabinet includes six 100% extension drawers with drawer blocking for secure access, and a top tray with a protective mat for added organization. Equipped with 125mm diameter castors, this mobile unit provides smooth movement.
Powder coated finish
Made of sheet steel
