Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 900 mm 650mm, 650 mm
- RS Stock No.:
- 175-492
- Mfr. Part No.:
- 40019051.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,301.12
(exc. VAT)
€1,600.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,301.12 |
*price indicative
- RS Stock No.:
- 175-492
- Mfr. Part No.:
- 40019051.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue | |
| Depth | 650mm | |
| Height | 900mm | |
| Standards/Approvals | RoHS | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue | ||
Depth 650mm | ||
Height 900mm | ||
Standards/Approvals RoHS | ||
Width 650mm | ||
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 7 drawers is built with a heavy duty, reinforced steel housing, offering exceptional durability and strength. It features drawers with 100% extension, providing full access to the contents, and a total capacity of up to 1.5 tonnes, making it ideal for storing heavy tools and equipment. This cabinet is designed for efficient storage and easy organization in demanding environments.
Powder coated finish
Made of sheet steel
