Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 175-537
- Mfr. Part No.:
- 40031055.77v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€571.26
(exc. VAT)
€702.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.26 |
*price indicative
- RS Stock No.:
- 175-537
- Mfr. Part No.:
- 40031055.77v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 325mm | |
| Height | 700mm | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 325mm | ||
Height 700mm | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Wall Cupboard features a heavy duty, reinforced steel housing with up to a 1 tonne total capacity. It is equipped with double, perfo panel lined, reinforced doors, a perfo backpanel, and comes with a 40 piece hook kit for versatile tool storage and organization.
Powder coated finish
Made of sheet steel
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Cable Knives | Cable Stripping Knife
