Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 661-643
- Mfr. Part No.:
- 40031054.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€495.11
(exc. VAT)
€608.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.11 |
*price indicative
- RS Stock No.:
- 661-643
- Mfr. Part No.:
- 40031054.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution designed to meet the demands of both commercial and workshop environments. With a heavy duty, reinforced steel housing, this cabinet can hold up to 1 tonne in total capacity, making it ideal for securely storing tools and equipment. Its stylish design features double perfo panel lined doors which not only enhance durability but also allow for efficient access to stored items. Finished in a durable powder coat in sleek anthracite grey and light grey, this cupboard adds a touch of professionalism to any setting. Compact yet spacious with dimensions of 1050mm wide, 325mm deep, and 700mm high, it effortlessly fits into narrower spaces while still providing ample storage.
Constructed from high quality sheet steel for long lasting durability
Two perfo panel lined reinforced doors offer strength and easy visibility
Capable of supporting a shelf load capacity of up to 100kg
Finished with a powder coat for a resilient scratch resistant surface
Available in contemporary anthracite grey and subtle light grey colours
Optimised dimensions make it suitable for various work environments
Related links
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
