Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm

Subtotal (1 unit)*

€885.76

(exc. VAT)

€1,089.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€885.76

*price indicative

RS Stock No.:
663-250
Mfr. Part No.:
40031018.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Steel

Depth

325mm

Height

2m

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is meticulously designed to optimise storage efficiency in professional environments. With a robust steel housing and double, reinforced doors, this cupboard accommodates various organisational needs while maintaining a polished appearance. Its adjustable galvanised steel shelves, capable of supporting up to 75 kg each, provide versatile storage solutions for tools and equipment. Finished in a sleek light grey powder coat, the cupboard seamlessly blends into any workspace décor. With dimensions of 1050 mm in width, 325 mm in depth, and 2000 mm in height, this cupboard is perfect for utilising vertical space efficiently without sacrificing accessibility, making it an essential asset for businesses seeking reliable storage solutions.

Constructed with durable sheet steel to ensure long lasting performance

Features double reinforced doors for enhanced security and accessibility

Three adjustable shelves allow for tailored storage setups to fit various items

Finished in powder coat paint for a sophisticated look and increased resistance to wear

Compact dimensions optimise floor space while offering ample storage capacity

Main colour in light grey adds a modern touch to your workspace

Easy to assemble and maintain making it ideal for busy environments

Fully complies with industry quality standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy