Bott, 3 Drawer Steel Floor Standing Cabinet 450 mm 525mm, 550 mm
- RS Stock No.:
- 175-543
- Mfr. Part No.:
- 16925001.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€476.35
(exc. VAT)
€585.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.35 |
*price indicative
- RS Stock No.:
- 175-543
- Mfr. Part No.:
- 16925001.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Width | 525mm | |
| Height | 450mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Width 525mm | ||
Height 450mm | ||
Depth 550mm | ||
- COO (Country of Origin):
- GB
The Bott Verso Drawer Cabinet with 3 drawers is a durable and efficient storage solution, designed with a robust, fully welded steel housing for maximum strength and stability. Each of the three drawers is 125mm in height and features 100% extension, providing full access to the contents. With a weight capacity of 75kg U.D.L. per drawer, it is well suited for storing heavy tools, parts, and equipment.
Powder coated finish
Made of sheet steel
