Bott, 5 Drawer Steel Floor Standing Cabinet 900 mm 525mm, 550 mm

Subtotal (1 unit)*

€759.83

(exc. VAT)

€934.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€759.83

*price indicative

RS Stock No.:
175-556
Mfr. Part No.:
16925017.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Anthracite

Depth

550mm

Width

525mm

Height

900mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Verso Drawer Cabinet with 5 drawers is a durable and efficient storage solution, featuring a robust, fully welded steel housing that ensures strength and stability. The cabinet is equipped with 100% extension drawers, providing full access to the contents for easy organization and retrieval.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy