Bott, 1 Drawer Steel Floor Standing Cabinet 250 mm 525mm, 550 mm
- RS Stock No.:
- 175-554
- Mfr. Part No.:
- 16925000.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€294.67
(exc. VAT)
€362.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.67 |
*price indicative
- RS Stock No.:
- 175-554
- Mfr. Part No.:
- 16925000.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 550mm | |
| Standards/Approvals | RoHS | |
| Width | 525mm | |
| Height | 250mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Depth 550mm | ||
Standards/Approvals RoHS | ||
Width 525mm | ||
Height 250mm | ||
- COO (Country of Origin):
- GB
The Bott Verso Drawer Cabinet with 1 drawer is a sturdy and reliable storage solution, featuring a robust, fully welded steel housing for exceptional durability. The cabinet includes a single 175mm high drawer with 100% extension, allowing full access to the drawers contents. With a weight capacity of 75kg U.D.L. this drawer is ideal for storing tools, equipment, and heavy parts. Designed for industrial and commercial use, this cabinet provides secure, efficient storage while ensuring smooth operation and easy access.
Powder coated finish
Made of sheet steel
