Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 175-547
- Mfr. Part No.:
- 16926663.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,377.68
(exc. VAT)
€1,694.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,377.68 |
*price indicative
- RS Stock No.:
- 175-547
- Mfr. Part No.:
- 16926663.19
- Manufacturer:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals RoHS | ||
Width 1.3m | ||
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926663.19
This cupboard provides secure, floor‑standing storage for workshops and offices, combining a lockable two‑door design with a durable metal construction. Finished in anthracite grey, it is intended for organised storage of tools, documents or supplies in commercial and industrial environments while meeting relevant RoHS standards.
Features and Benefits:
• Four adjustable shelves maximise organised storage density
• Lockable doors provide controlled access to stored items
• Steel plate construction delivers robust, long‑term durability
• Floor‑standing format ensures stable placement without castors
• RoHS compliance minimises hazardous substance content
• Two‑door configuration allows clear frontal access
• Lockable doors provide controlled access to stored items
• Steel plate construction delivers robust, long‑term durability
• Floor‑standing format ensures stable placement without castors
• RoHS compliance minimises hazardous substance content
• Two‑door configuration allows clear frontal access
Applications
• Suitable for storing tools and consumables in workshops
• Ideal for securing inventory in commercial offices
• Used for organising parts and components in maintenance bays
• Can be used for archives and files where access control is required
• Appropriate for shared workplace storage with restricted access
• Ideal for securing inventory in commercial offices
• Used for organising parts and components in maintenance bays
• Can be used for archives and files where access control is required
• Appropriate for shared workplace storage with restricted access
How much usable shelving is provided inside?
The interior is arranged across four shelves to divide storage into multiple tiers for orderly placement of items and inventory segregation.
Is the unit mobile for rearranging layouts?
The base is designed for fixed positioning and does not include wheels, so relocation requires manual lifting or the use of moving equipment.
What material resists wear and impacts?
The cupboard is fabricated from steel plate which offers mechanical resistance suitable for industrial environments.
Which external dimensions determine siting and clearance?
The external footprint and vertical profile are specified as width 1300mm, depth 550mm and height 2000mm to assist planning of floor space and aisle access.
