Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 800mm, 525 mm
- RS Stock No.:
- 175-580
- Mfr. Part No.:
- 40012059.77v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,054.30
(exc. VAT)
€1,296.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.30 |
*price indicative
- RS Stock No.:
- 175-580
- Mfr. Part No.:
- 40012059.77v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Depth | 525mm | |
| Width | 800mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Depth 525mm | ||
Width 800mm | ||
Height 2m | ||
- COO (Country of Origin):
- GB
The Bott Cubio Cupboard Housing features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It is equipped with double, perfo panel lined, reinforced doors for enhanced durability and organization.
Powder coated finish
Made of sheet steel
