Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 800mm, 550 mm
- RS Stock No.:
- 272-3917
- Mfr. Part No.:
- 16926459.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€718.33
(exc. VAT)
€883.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €718.33 |
*price indicative
- RS Stock No.:
- 272-3917
- Mfr. Part No.:
- 16926459.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 800mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 800mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Kitted cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 800 mm width, 550 mm depth and 2000 mm height. Featuring a fully welded steel housing and double, reinforced doors with 1
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
