Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-873
- Mfr. Part No.:
- 40014058.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,694.93
(exc. VAT)
€2,084.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,694.93 |
*price indicative
- RS Stock No.:
- 662-873
- Mfr. Part No.:
- 40014058.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for robust functionality and style, making it an essential addition to any workspace. Designed with a reinforced steel housing, it offers an impressive total capacity of up to 1.5 tones, accommodating heavy-duty storage needs. This cupboard features sleek double window-panel doors for easy visibility of your contents, complete with four adjustable galvanized steel shelves each holding up to 160 kg. With its durable powder-coated finish in gentian blue and light grey, the cubio cupboard not only delivers on strength but also enhances the aesthetic appeal of your environment. It measures 1300 mm in width, 525 mm in depth, and 2000 mm in height, making it a versatile storage solution that fits into any setting, whether industrial or office-based.
Heavy-duty reinforced steel construction ensuring durability and strength
Total load capacity of up to 1.5 tones facilitating substantial storage solutions
Double window-panel doors providing easy access and visibility
Four adjustable galvanized steel shelves allowing for custom storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
