Stanley 2 Door Steel Floor Standing Storage Cabinet, 300 mm

Subtotal (1 unit)*

€294.34

(exc. VAT)

€362.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.34

*price indicative

RS Stock No.:
537-632
Mfr. Part No.:
STST97598-1
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

300mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 2-Door Foldable Wall Cabinet is part of a range of easy to assemble garage storage solutions ideal for keeping your garage, workshop or shed safe, secure and organised. A well organised workplace is the first step towards a successful project. This modular storage system has been designed to ensure that minimal time is wasted on assembly.

Heavy duty steel construction for added strength and durability

Internal keyed locking system combined with magnetic catches

Foldable design allows you to assemble the unit in minutes using the assembly tool provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy