Stanley 1 Door, 1 Drawer Plastic, Metal, Wood Floor Standing Storage Cabinet
- RS Stock No.:
- 537-633
- Mfr. Part No.:
- STST97599-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€257.56
(exc. VAT)
€316.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.56 |
*price indicative
- RS Stock No.:
- 537-633
- Mfr. Part No.:
- STST97599-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 1 | |
| Material | Plastic, Metal, Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 1 | ||
Material Plastic, Metal, Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1-Door Foldable Wall Cabinet is part of a range of easy to assemble garage storage solutions ideal for keeping your garage, workshop or shed safe, secure and organised. A well organised workplace is the first step towards a successful project. This modular storage system has been designed to ensure that minimal time is wasted on assembly.
Heavy duty steel construction for added strength and durability
Internal keyed locking system combined with magnetic catches
