SAM 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 350 mm 670mm, 350 mm
- RS Stock No.:
- 283-0406
- Mfr. Part No.:
- SAM-518-PCV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€234.54
(exc. VAT)
€288.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €234.54 |
*price indicative
- RS Stock No.:
- 283-0406
- Mfr. Part No.:
- SAM-518-PCV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Rack Storage Drawer | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 670mm | |
| Depth | 350mm | |
| Height | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Rack Storage Drawer | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 670mm | ||
Depth 350mm | ||
Height 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 80 L Worksite Box is a robust metal chest designed for worksite durability and secure storage. With dimensions of 670 x 350 x 350 mm, this worksite box provides ample space for organizing and safeguarding your tools and equipment. The chest featur
Reinforced structure
2 transport handles
