Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-713
- Mfr. Part No.:
- 41002037.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,252.69
(exc. VAT)
€1,540.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,252.69 |
*price indicative
- RS Stock No.:
- 663-713
- Mfr. Part No.:
- 41002037.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to enhance storage efficiency in any workspace. Featuring a robust steel channel framework and a heavy duty multiplex wood worktop, this bench combines durability with functionality. The integrated storage units include a 1 drawer door cabinet with a half depth base shelf, providing ample space for tools and equipment. Delivered fully assembled, the measures provide an attractive solution for organising and optimising your workspace. With a refined design in RAL 7016 anthracite grey and RAL 7035 light grey, it complements modern aesthetics while offering practical benefits, ensuring both form and function are perfectly balanced.
Robust steel framework ensures longevity and stability
Melamine coated worktop provides a durable and easy to clean surface
1 drawer with a 75kg load capacity for convenient storage and accessibility
Drawer features 100% extension slides for smooth operation
Integrated perfo panel door design allows for efficient tool organisation
