Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm

Subtotal (1 unit)*

€885.56

(exc. VAT)

€1,089.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€885.56

*price indicative

RS Stock No.:
660-099
Mfr. Part No.:
16923200.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

1

Wheeled

Yes

Material

Steel

Height

830mm

Standards/Approvals

No

Width

1.25m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench is a robust and versatile solution ideal for organising workspaces. Designed with a resilient steel channel framework, this cabinet combines functionality with style, boasting an open cupboard and a drawer door cabinet for efficient storage. Equipped with 125mm diameter castors for easy mobility, it features a substantial 30mm multiplex wood worktop, providing ample space for various tasks. Delivered fully assembled, it ensures immediate usability. Its durable powder coat finish in gentian blue and light grey not only enhances its aesthetic appeal but also guarantees longevity, making it a valuable addition to any workshop or office environment.

Constructed from sheet steel for optimal durability and strength

Features one 125mm drawer with 100% extension slides capable of supporting up to 75kg

Includes a single reinforced door which ensuring secure storage

Boasts a galvanised steel shelf with a load capacity of 75kg for additional organisational needs

Fully assembled upon delivery for instant use saving time and effort

Designed with a versatile worktop made from beech multiplex for a reliable workspace

Finished with a modern powder coating in RAL 5010 gentian blue and RAL 7035 light grey enhancing both style and protection

Compact dimensions of 1250x600x830mm make it suitable for various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy