Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm

Subtotal (1 unit)*

€800.32

(exc. VAT)

€984.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€800.32

*price indicative

RS Stock No.:
659-186
Mfr. Part No.:
16926753.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Height

2m

Depth

350mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is an exceptionally durable storage solution, expertly crafted for both functionality and style. This robust, fully welded steel construction is designed to withstand the rigours of any workspace. Featuring double, ventilated doors that not only enhance air circulation but also offer easy access to your stored items, this cupboard comes equipped with four adjustable galvanised steel shelves, each supporting a load capacity of up to 75kg. Finished in a sleek powder coat paint in vibrant crimson red (RAL 3004) and light grey (RAL 7035), it blends seamlessly with your interior while standing out as a statement piece. With dimensions of 1050mm in width, 350mm in depth, and 2000mm in height, this storage unit is as practical as it is aesthetically pleasing, making it an ideal choice for any workshop or storage area.

Constructed from robust sheet steel for enhanced durability

Fully welded design ensures long lasting structural integrity

Double ventilated doors promote airflow and easy accessibility

Four adjustable galvanised steel shelves provide flexibility for various storage needs

Shelf load capacity of 75kg allows for the storage of heavier items

Sleek powder coat finish resists wear and tear maintaining its appearance over time

Available in vibrant crimson red and light grey for a modern look

Compact dimensions allow for efficient use of space without compromising on storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy