Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm

Subtotal (1 unit)*

€411.97

(exc. VAT)

€506.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.97

*price indicative

RS Stock No.:
660-627
Mfr. Part No.:
16926202.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Depth

350mm

Width

1.05m

Height

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is a robust storage solution designed to withstand demanding environments. Crafted from fully welded sheet steel, this cupboard features reinforced doors and an adjustable galvanised steel shelf capable of supporting up to 75kg. Finished in durable powder coat paint in a striking crimson red (RAL 3004) with light grey (RAL 7035) accents, it not only provides a functional organisation option but also adds a contemporary flair to any workspace. Its compact dimensions of 1050x350x600mm make it ideal for both small and larger settings, ensuring efficient use of space while keeping essentials organised and easily accessible.

Constructed from fully welded steel for enhanced durability

Includes double reinforced doors for added security and stability

Features one adjustable galvanised steel shelf for flexible storage

Available in a resilient powder coat finish that resists wear and tear

Stylish colour combination of crimson red and light grey fits various decors

Compact size perfect for utilising limited wall or shelf space

Designed for easy access to stored items with plain door opening

Product brand guarantees quality and longevity in professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy