Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm

Subtotal (1 unit)*

€531.62

(exc. VAT)

€653.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€531.62

*price indicative

RS Stock No.:
659-872
Mfr. Part No.:
16926751.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

350mm

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall and shelf cupboard is expertly designed to optimize your workspace while ensuring exceptional storage solutions. Constructed with a robust, fully welded steel housing, this cupboard not only guarantees durability but also offers a sleek aesthetic with its powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey. Its double ventilated doors enhance accessibility while maintaining a tidy environment, making it an ideal choice for workshops or commercial spaces. Featuring two adjustable galvanized steel shelves with a load capacity of 75kg U.D.L., the cupboard caters to various storage needs. With dimensions of 1050mm in width, 350mm in depth, and 900mm in height, it fits seamlessly into any layout, making it a practical addition to your facility.

Compact dimensions of 1050mm wide, 350mm deep, and 900mm high fit various spaces

Ideal for workshops and commercial areas, ensuring efficient storage

Designed for ease of use and maintenance, perfect for everyday demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy