Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

€812.47

(exc. VAT)

€999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€812.47

*price indicative

RS Stock No.:
659-791
Mfr. Part No.:
16926500.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

350mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso bin cupboard is designed for robust storage solutions in busy work environments. Its fully welded steel housing ensures exceptional durability, while the reinforcements in the double doors provide extra security and ease of access. The adjustable galvanized steel shelves can accommodate a significant load, making it ideal for storing various tools and equipment. With a modern powder coat finish available in gentian blue and light grey, this cupboard not only functions effectively but also adds a stylish touch to any workspace. Its compact dimensions of 1050x350x1000mm fit neatly in restricted spaces, and the solid construction supports a load capacity of up to 75kg per shelf, making it a reliable addition to your organizational needs.

Compact design fits effortlessly into tight work areas

High shelf load capacity supports various tools and items

Constructed from quality sheet steel, offering long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy