Bott 2 Door, 1 Drawer Steel Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,055.23

(exc. VAT)

€1,297.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,055.23

*price indicative

RS Stock No.:
659-203
Mfr. Part No.:
16926604.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Material

Steel

Depth

550mm

Height

1m

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is designed to provide robust and reliable storage solutions for various environments. Crafted with fully welded steel housing, this cupboard ensures durability while offering double, reinforced doors that enhance security. The interior is thoughtfully designed with two adjustable height, galvanised steel shelves, capable of supporting up to 75kg. With a compact size of 1300mm in width, 550mm in depth, and 1000mm in height, it fits effortlessly into any workspace. The included drawer boasts 100% extension slides, allowing seamless access to tools and materials, making it an ideal choice for workshops and industrial settings where space efficiency and functionality are paramount.

Constructed from robust powder coated sheet steel for enhanced durability

Offers exceptional load capacity for both shelves and drawer supporting up to 75kg

Features two adjustable shelves allowing for customised storage height to accommodate various items

Equipped with a drawer with 100% extension slides for easy access and organisation

Double reinforced doors provide secure closure while facilitating easy access

Finished in a light grey RAL 7035 powder coat which ensuring a sleek and professional appearance

Compact dimensions make it suitable for various settings without compromising on storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy