Bott 2 Door, 3 Drawer Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-561
- Mfr. Part No.:
- 16926607.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,221.20
(exc. VAT)
€1,502.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,221.20 |
*price indicative
- RS Stock No.:
- 660-561
- Mfr. Part No.:
- 16926607.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard provides a robust storage solution designed to meet the demands of professional environments. Constructed with fully welded steel housing, it features double reinforced doors that offer both durability and security for your tools and materials. The adjustable galvanised steel shelf is capable of holding up to 75kg, while three drawers with 100% extension slides allow for easy access to items up to 75kg each. Finished in a stylish RAL 7016 anthracite grey complemented by RAL 7035 light grey accents, this cupboard is not just practical but also aesthetically pleasing, fitting seamlessly into any workspace. Its compact dimensions of 1300x550x1000 mm make it suitable for various settings, ensuring efficient and organised storage.
Built with robust fully welded steel for enhanced durability
Double reinforced doors offer added security for stored items
Includes one adjustable galvanised steel shelf supporting up to 75kg
Features three drawers with 100% extension slides for ample storage and easy access
Drawers accommodate loads of 75kg designed for heavy duty use
Finished in durable powder coat paint which ensuring longevity in wear and tear
Stylish combination of RAL 7016 and RAL 7035 colours enhances workspace aesthetics
Compact dimensions allow for versatile placement in various environments
